CT1102V6.35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1102V6.35F100

DigiKey Part Number
2449-CT1102V6.35F100-ND
Manufacturer
Manufacturer Product Number
CT1102V6.35F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.67100$16.71
25$1.58040$39.51
100$1.45460$145.46
250$1.37440$343.60
500$1.31662$658.31
1,000$1.26090$1,260.90
3,000$1.17679$3,530.37
5,000$1.13941$5,697.05
Manufacturers Standard Package