
CS33045.1J | |
|---|---|
DigiKey Part Number | 2449-CS33045.1JTR-ND - Tape & Reel (TR) 2449-CS33045.1JCT-ND - Cut Tape (CT) 2449-CS33045.1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS33045.1J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 6.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.53200 | $88.30 |
| 100 | $3.15460 | $315.46 |
| 250 | $2.92192 | $730.48 |
| 500 | $2.75814 | $1,379.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60654 | $2,606.54 |
| 2,000 | $2.46777 | $4,935.54 |
| 3,000 | $2.39273 | $7,178.19 |
| 5,000 | $2.30472 | $11,523.60 |
| 7,000 | $2.25064 | $15,754.48 |
| 10,000 | $2.19661 | $21,966.10 |

