
CS1204AF260 | |
---|---|
DigiKey Part Number | 2449-CS1204AF260TR-ND - Tape & Reel (TR) 2449-CS1204AF260CT-ND - Cut Tape (CT) 2449-CS1204AF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1204AF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.75900 | $27.59 |
25 | $2.57840 | $64.46 |
100 | $2.30810 | $230.81 |
250 | $2.13880 | $534.70 |
500 | $2.01842 | $1,009.21 |
1,000 | $1.90635 | $1,906.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70963 | $6,838.52 |
8,000 | $1.62547 | $13,003.76 |
12,000 | $1.58056 | $18,966.72 |
20,000 | $1.52838 | $30,567.60 |
28,000 | $1.49658 | $41,904.24 |
40,000 | $1.46503 | $58,601.20 |