


CS1102V9.85F260 | |
|---|---|
DigiKey Part Number | 2449-CS1102V9.85F260TR-ND - Tape & Reel (TR) 2449-CS1102V9.85F260CT-ND - Cut Tape (CT) 2449-CS1102V9.85F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V9.85F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V9.85F260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 9.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.07440 | $101.86 |
| 100 | $3.63800 | $363.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $3.20893 | $1,444.02 |
| 900 | $3.03263 | $2,729.37 |
| 1,350 | $2.93654 | $3,964.33 |
| 2,250 | $2.82297 | $6,351.68 |
| 3,150 | $2.75277 | $8,671.23 |
| 4,500 | $2.68231 | $12,070.40 |











