
CS1102V9.85F160 | |
---|---|
DigiKey Part Number | 2449-CS1102V9.85F160TR-ND - Tape & Reel (TR) 2449-CS1102V9.85F160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS1102V9.85F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V9.85F160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.94300 | $39.43 |
25 | $3.68120 | $92.03 |
100 | $3.28790 | $328.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $3.02298 | $1,360.34 |
900 | $2.89464 | $2,605.18 |
1,350 | $2.82187 | $3,809.52 |
2,250 | $2.73240 | $6,147.90 |
3,150 | $2.67490 | $8,425.93 |
4,500 | $2.61514 | $11,768.13 |
11,250 | $2.46721 | $27,756.11 |
22,500 | $2.36054 | $53,112.15 |