Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1102V3.15F160

DigiKey Part Number
2449-CS1102V3.15F160TR-ND - Tape & Reel (TR)
2449-CS1102V3.15F160CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS1102V3.15F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.15mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.10mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.99300$29.93
25$2.79520$69.88
100$2.50020$250.02
250$2.31616$579.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$2.15322$1,291.93
1,200$2.03462$2,441.54
1,800$1.96987$3,545.77
3,000$1.89327$5,679.81
4,200$1.84590$7,752.78
6,000$1.79834$10,790.04
Manufacturers Standard Package