
CS1207MF160 | |
|---|---|
DigiKey Part Number | 2449-CS1207MF160TR-ND - Tape & Reel (TR) 2449-CS1207MF160CT-ND - Cut Tape (CT) 2449-CS1207MF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207MF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.76000 | $47.60 |
| 25 | $4.43320 | $110.83 |
| 100 | $3.95700 | $395.70 |
| 250 | $3.66516 | $916.29 |
| 500 | $3.46076 | $1,730.38 |
| 1,000 | $3.27207 | $3,272.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.00748 | $9,022.44 |
| 6,000 | $2.86245 | $17,174.70 |
| 9,000 | $2.78523 | $25,067.07 |
| 15,000 | $2.69565 | $40,434.75 |
| 21,000 | $2.64118 | $55,464.78 |
| 30,000 | $2.58717 | $77,615.10 |

