
CS11028.5F100 | |
---|---|
DigiKey Part Number | 2449-CS11028.5F100TR-ND - Tape & Reel (TR) 2449-CS11028.5F100CT-ND - Cut Tape (CT) 2449-CS11028.5F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.5F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.20900 | $22.09 |
25 | $2.06920 | $51.73 |
100 | $1.85320 | $185.32 |
250 | $1.71708 | $429.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.64664 | $823.32 |
1,000 | $1.57684 | $1,576.84 |
1,500 | $1.53721 | $2,305.82 |
2,500 | $1.48852 | $3,721.30 |
3,500 | $1.45724 | $5,100.34 |
5,000 | $1.42472 | $7,123.60 |
12,500 | $1.34420 | $16,802.50 |
25,000 | $1.28612 | $32,153.00 |
50,000 | $1.23044 | $61,522.00 |