
CS11027.5F160 | |
|---|---|
DigiKey Part Number | 2449-CS11027.5F160TR-ND - Tape & Reel (TR) 2449-CS11027.5F160CT-ND - Cut Tape (CT) 2449-CS11027.5F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.5F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.23280 | $55.82 |
| 100 | $2.00030 | $200.03 |
| 250 | $1.85344 | $463.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.70080 | $1,190.56 |
| 1,400 | $1.60689 | $2,249.65 |
| 2,100 | $1.55555 | $3,266.66 |
| 3,500 | $1.49483 | $5,231.91 |
| 4,900 | $1.45725 | $7,140.52 |
| 7,000 | $1.41951 | $9,936.57 |


