
CR1104S4.3LF260 | |
---|---|
DigiKey Part Number | 2449-CR1104S4.3LF260CT-ND - Cut Tape (CT) 2449-CR1104S4.3LF260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1104S4.3LF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.20mm x 7.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.75900 | $27.59 |
25 | $2.57840 | $64.46 |
100 | $2.30810 | $230.81 |
250 | $2.13880 | $534.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.56081 | $1,248.65 |
1,600 | $1.49446 | $2,391.14 |
2,400 | $1.45680 | $3,496.32 |
4,000 | $1.41055 | $5,642.20 |
5,600 | $1.38080 | $7,732.48 |
8,000 | $1.34991 | $10,799.28 |
20,000 | $1.27346 | $25,469.20 |
40,000 | $1.21836 | $48,734.40 |