
CH1NCBB110 | |
---|---|
DigiKey Part Number | 2449-CH1NCBB110-ND |
Manufacturer | |
Manufacturer Product Number | CH1NCBB110 |
Description | SWITCH PB SPDT 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.76000 | $100.76 |
10 | $86.94600 | $869.46 |
25 | $81.98080 | $2,049.52 |
40 | $79.54375 | $3,181.75 |
80 | $76.07400 | $6,085.92 |
240 | $70.87067 | $17,008.96 |
440 | $68.14750 | $29,984.90 |
960 | $64.78961 | $62,198.03 |