
BH16NRSZX | |
---|---|
DigiKey Part Number | 2449-BH16NRSZX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NRSZX |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NRSZX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.35000 | $73.35 |
10 | $63.27900 | $632.79 |
25 | $59.67200 | $1,491.80 |
40 | $57.89975 | $2,315.99 |
80 | $55.37563 | $4,430.05 |
240 | $51.59271 | $12,382.25 |
440 | $49.61259 | $21,829.54 |
960 | $47.17073 | $45,283.90 |