Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH16NGSBRG

DigiKey Part Number
2449-BH16NGSBRG-ND
Manufacturer
Manufacturer Product Number
BH16NGSBRG
Description
SWITCH PB SPST 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.3 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Stainless Steel
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 16.00mm Dia
Current Rating (Amps)
1A (AC), 2A (DC)
Operating Temperature
-25°C ~ 55°C
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$115.92000$115.92
10$100.07200$1,000.72
25$94.35960$2,358.99
50$90.24740$4,512.37
100$86.30770$8,630.77
250$81.35176$20,337.94
500$77.78510$38,892.55
1,000$74.36717$74,367.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.