
BH16NFGBX | |
|---|---|
DigiKey Part Number | 2449-BH16NFGBX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NFGBX |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 36 V |
Series | Actuator Type Round, Button, Flush |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.72000 | $75.72 |
| 10 | $65.38600 | $653.86 |
| 40 | $59.82175 | $2,392.87 |
| 80 | $57.21450 | $4,577.16 |
| 120 | $55.74108 | $6,688.93 |
| 280 | $52.77764 | $14,777.74 |
| 520 | $50.70863 | $26,368.49 |
| 1,000 | $48.60756 | $48,607.56 |

