
BH16NBGBG | |
|---|---|
DigiKey Part Number | 2449-BH16NBGBG-ND |
Manufacturer | |
Manufacturer Product Number | BH16NBGBG |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NBGBG Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 1A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.55000 | $106.55 |
| 10 | $91.94900 | $919.49 |
| 40 | $84.11825 | $3,364.73 |
| 80 | $80.44938 | $6,435.95 |
| 120 | $78.37558 | $9,405.07 |
| 280 | $74.20404 | $20,777.13 |
| 520 | $71.29163 | $37,071.65 |
| 1,000 | $68.33333 | $68,333.33 |


