
A61CS24VDC1.3 | |
---|---|
DigiKey Part Number | 2449-A61CS24VDC1.3-ND |
Manufacturer | |
Manufacturer Product Number | A61CS24VDC1.3 |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A61CS24VDC1.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 436 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.71000 | $23.71 |
10 | $21.13200 | $211.32 |
25 | $20.17840 | $504.46 |
50 | $19.48840 | $974.42 |
100 | $18.82080 | $1,882.08 |
250 | $17.97244 | $4,493.11 |
450 | $17.44782 | $7,851.52 |
950 | $16.80281 | $15,962.67 |
4,900 | $15.46761 | $75,791.29 |