
A51AS12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A51AS12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A51AS12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A51AS12VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $13.28500 | $132.85 |
25 | $12.69080 | $317.27 |
40 | $12.39450 | $495.78 |
80 | $11.96963 | $957.57 |
240 | $11.32638 | $2,718.33 |
440 | $10.98595 | $4,833.82 |
960 | $10.56243 | $10,139.93 |
4,920 | $9.72668 | $47,855.27 |