
A3KM1ASQ48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3KM1ASQ48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1ASQ48VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 15 ms |
Packaging Tray | Release Time 15 ms |
Part Status Active | Features Magnetic Blowout, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 33.3 mA | Termination Style Quick Connect - Multiple Sizes |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 80 A | Coil Power 1.6W |
Switching Voltage 145VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $48.53200 | $485.32 |
| 40 | $45.26350 | $1,810.54 |
| 80 | $43.71163 | $3,496.93 |
| 120 | $42.82783 | $5,139.34 |
| 280 | $41.03704 | $11,490.37 |
| 520 | $39.77546 | $20,683.24 |
| 1,000 | $38.48394 | $38,483.94 |


