
A3KM1CSP12VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A3KM1CSP12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A3KM1CSP12VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3KM1CSP12VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $52.54528 | $16,814.49 |