
RR11422AC | |
|---|---|
DigiKey Part Number | 2449-RR11422AC-ND |
Manufacturer | |
Manufacturer Product Number | RR11422AC |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.51200 | $95.12 |
| 25 | $8.97120 | $224.28 |
| 50 | $8.58320 | $429.16 |
| 200 | $7.85480 | $1,570.96 |
| 400 | $7.51323 | $3,005.29 |
| 600 | $7.32002 | $4,392.01 |
| 1,000 | $7.08348 | $7,083.48 |

