
A3F1CSQ24VDC2D | |
|---|---|
DigiKey Part Number | 2449-A3F1CSQ24VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A3F1CSQ24VDC2D |
Description | RELAY AUTOMOTIVE SPDT 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1CSQ24VDC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 20 | $31.73500 | $634.70 |
| 40 | $30.64775 | $1,225.91 |
| 60 | $30.02900 | $1,801.74 |
| 100 | $29.26690 | $2,926.69 |
| 260 | $27.89142 | $7,251.77 |
| 500 | $26.98708 | $13,493.54 |
| 1,000 | $26.05977 | $26,059.77 |

