
A3F1CSQ12VDC2R | |
|---|---|
DigiKey Part Number | 2449-A3F1CSQ12VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A3F1CSQ12VDC2R |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1CSQ12VDC2R Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 150 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form SPDT (1 Form C) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 80 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 20 | $35.24950 | $704.99 |
| 40 | $34.04525 | $1,361.81 |
| 60 | $33.35600 | $2,001.36 |
| 100 | $32.51030 | $3,251.03 |
| 260 | $30.98177 | $8,055.26 |
| 500 | $29.97706 | $14,988.53 |
| 1,000 | $28.94683 | $28,946.83 |

