
A3F1CSQ12VDC2D | |
|---|---|
DigiKey Part Number | 2449-A3F1CSQ12VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A3F1CSQ12VDC2D |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1CSQ12VDC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 20 | $35.24950 | $704.99 |
| 40 | $34.04525 | $1,361.81 |
| 60 | $33.35600 | $2,001.36 |
| 100 | $32.51030 | $3,251.03 |
| 260 | $30.98177 | $8,055.26 |
| 500 | $29.97706 | $14,988.53 |
| 1,000 | $28.94683 | $28,946.83 |

