
A31ASQ24VDC2D | |
|---|---|
DigiKey Part Number | 2449-A31ASQ24VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A31ASQ24VDC2D |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31ASQ24VDC2D Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 75 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 320 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.97000 | $32.97 |
| 20 | $28.34750 | $566.95 |
| 40 | $27.37550 | $1,095.02 |
| 60 | $26.82400 | $1,609.44 |
| 100 | $26.14270 | $2,614.27 |
| 260 | $24.91431 | $6,477.72 |
| 500 | $24.10642 | $12,053.21 |
| 1,000 | $23.27819 | $23,278.19 |

