
A31ASQ12VDC2 | |
|---|---|
DigiKey Part Number | 2449-A31ASQ12VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A31ASQ12VDC2 |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31ASQ12VDC2 Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 150 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 80 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 8.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 20 | $27.57500 | $551.50 |
| 40 | $26.62950 | $1,065.18 |
| 60 | $26.09100 | $1,565.46 |
| 100 | $25.42910 | $2,542.91 |
| 260 | $24.23446 | $6,300.96 |
| 500 | $23.44854 | $11,724.27 |
| 1,000 | $22.64292 | $22,642.92 |

