
A2M1ASQ12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2M1ASQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A2M1ASQ12VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
20 | $15.45950 | $309.19 |
40 | $14.93075 | $597.23 |
60 | $14.62967 | $877.78 |
100 | $14.25860 | $1,425.86 |
260 | $13.58881 | $3,533.09 |
500 | $13.14864 | $6,574.32 |
1,000 | $12.69720 | $12,697.20 |
5,000 | $11.70686 | $58,534.30 |