A2HM1CSQ24VDC16R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2HM1CSQ24VDC1.6R

DigiKey Part Number
2449-A2HM1CSQ24VDC1.6R-ND
Manufacturer
Manufacturer Product Number
A2HM1CSQ24VDC1.6R
Description
RELAY AUTOMOTIVE SPDT 50A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A2HM1CSQ24VDC1.6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 A
Switching Voltage
75VDC - Max
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Resistor, Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$22.14000$22.14
20$19.05700$381.14
40$18.40275$736.11
60$18.03217$1,081.93
80$17.77288$1,421.83
240$16.81696$4,036.07
440$16.31114$7,176.90
960$15.68204$15,054.76
4,900$14.44351$70,773.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.