
A2HM1CSQ24VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A2HM1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2HM1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HM1CSQ24VDC1.6D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
20 | $19.09050 | $381.81 |
40 | $18.43575 | $737.43 |
60 | $18.06417 | $1,083.85 |
100 | $17.60600 | $1,760.60 |
260 | $16.77950 | $4,362.67 |
500 | $16.23562 | $8,117.81 |
1,000 | $15.67800 | $15,678.00 |
5,000 | $14.45487 | $72,274.35 |