
A2HM1CSQ12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2HM1CSQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2HM1CSQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HM1CSQ12VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
20 | $18.02400 | $360.48 |
40 | $17.40650 | $696.26 |
60 | $17.05667 | $1,023.40 |
80 | $16.81075 | $1,344.86 |
240 | $15.90696 | $3,817.67 |
440 | $15.42864 | $6,788.60 |
960 | $14.83364 | $14,240.29 |
4,900 | $13.66226 | $66,945.07 |