
A2H1CCQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2H1CCQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CCQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CCQ24VDC1.6D Models |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 66.7 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $16.30365 | $6,521.46 |

