WM8983GEFL/V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 9,296
Unit Price: $49.35000
Datasheet

Similar


Cirrus Logic Inc.
In Stock: 8,131
Unit Price: $81.45000
Datasheet
32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN (5x5)
Cirrus Logic Rocks Audio

WM8983GEFL/V

DigiKey Part Number
598-2357-ND
Manufacturer
Manufacturer Product Number
WM8983GEFL/V
Description
IC CODEC STER 1W SPKR DVR 32QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2S, PCM 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2S, PCM
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
95 / 98
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.5V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types