
CS5467K-ISZ | |
|---|---|
DigiKey Part Number | 598-CS5467K-ISZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5467K-ISZ |
Description | IC 4-CHANNEL SINGLE PHASE POWER/ |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 4V, 4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.135 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.43000 | $60.43 |
| 10 | $46.64100 | $466.41 |
| 47 | $41.26851 | $1,939.62 |
| 141 | $38.64922 | $5,449.54 |
| 282 | $37.36670 | $10,537.41 |
| 517 | $36.43286 | $18,835.79 |
| 1,034 | $35.54280 | $36,751.26 |

