
CS4398K-CZZR | |
|---|---|
DigiKey Part Number | 598-CS4398K-CZZRTR-ND - Tape & Reel (TR) 598-CS4398K-CZZRCT-ND - Cut Tape (CT) 598-CS4398K-CZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4398K-CZZR |
Description | IC 120DB 192KHZ MLTI-BIT DAC W/V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2C, SPI 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.26000 | $134.26 |
| 10 | $106.34500 | $1,063.45 |
| 25 | $99.37480 | $2,484.37 |
| 100 | $92.07750 | $9,207.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $81.32430 | $325,297.20 |



