24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5461AK-ISZ

DigiKey Part Number
598-CS5461AK-ISZ-ND
Manufacturer
Manufacturer Product Number
CS5461AK-ISZ
Description
IC SNGL-PHS BI-DIRECTIONAL POWER
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
4V, 4V
Voltage - I/O Low
0.4V
Current - Supply
2.9mA
Voltage - Supply
3.135 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$59.68000$59.68
10$39.71900$397.19
59$30.63424$1,807.42
118$28.06483$3,311.65
295$25.29651$7,462.47
531$24.38734$12,949.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.