
CS5460AK-BSZR | |
|---|---|
DigiKey Part Number | 598-CS5460AK-BSZRTR-ND - Tape & Reel (TR) 598-CS5460AK-BSZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS5460AK-BSZR |
Description | IC SINGLE-PH BI DIREC POWER METE |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 4V, 4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 2.9mA | |
Voltage - Supply | 3.3 V ~ 5 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.54638 | $47,092.76 |

