
CS5351K-DZZR | |
---|---|
DigiKey Part Number | 598-CS5351K-DZZRTR-ND - Tape & Reel (TR) 598-CS5351K-DZZRCT-ND - Cut Tape (CT) 598-CS5351K-DZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5351K-DZZR |
Description | IC 24BIT 108DB 192KHZ MULTI-BIT |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S, Serial 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.98000 | $140.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $85.96669 | $343,866.76 |