


CS47L90-CWZR | |
---|---|
DigiKey Part Number | 598-2431-2-ND - Tape & Reel (TR) 598-2431-1-ND - Cut Tape (CT) 598-2431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS47L90-CWZR |
Description | IC LOW PRW AUDIO HUB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS47L90-CWZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio Codec | |
Interface | I2C, SLIMbus, SPI | |
Clock Rate | 975 MIPS | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 173-UFBGA, WLCSP | |
Supplier Device Package | 173-WLCSP (5.81x4.65) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.75000 | $234.75 |
10 | $195.89800 | $1,958.98 |
25 | $184.16600 | $4,604.15 |
100 | $170.38400 | $17,038.40 |
250 | $163.57200 | $40,893.00 |
500 | $159.43086 | $79,715.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $155.39318 | $932,359.08 |