


CS43198-CNZR | |
|---|---|
DigiKey Part Number | 598-2476-2-ND - Tape & Reel (TR) 598-2476-1-ND - Cut Tape (CT) 598-2476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS43198-CNZR |
Description | IC DAC 32BIT 40-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS43198-CNZR Models |
Category | Reference Type External, Internal |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.66V ~ 1.94V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.66V ~ 1.94V |
Part Status Active | Architecture Sigma-Delta |
Number of Bits 32 | Operating Temperature -10°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 40-WFQFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 40-QFN (5x5) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface I2S | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.55000 | $149.55 |
| 10 | $118.89900 | $1,188.99 |
| 25 | $111.23040 | $2,780.76 |
| 100 | $102.80820 | $10,280.82 |
| 250 | $98.79284 | $24,698.21 |
| 500 | $96.37292 | $48,186.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $104.32755 | $417,310.20 |





