


CS43198-CNZR | |
|---|---|
DigiKey Part Number | 598-2476-2-ND - Tape & Reel (TR) 598-2476-1-ND - Cut Tape (CT) 598-2476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS43198-CNZR |
Description | IC DAC 32BIT 40-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS43198-CNZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | I2S | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.66V ~ 1.94V | |
Voltage - Supply, Digital | 1.66V ~ 1.94V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.55000 | $149.55 |
| 10 | $118.89900 | $1,188.99 |
| 25 | $111.23040 | $2,780.76 |
| 100 | $102.80820 | $10,280.82 |
| 250 | $98.79284 | $24,698.21 |
| 500 | $96.37292 | $48,186.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $104.32755 | $417,310.20 |




