
CS4304P-DN | |
|---|---|
DigiKey Part Number | 598-CS4304P-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS4304P-DN |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4304P-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2S, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.13V ~ 3.47V, 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.99000 | $98.99 |
| 10 | $77.69300 | $776.93 |
| 25 | $72.37560 | $1,809.39 |
| 100 | $66.53170 | $6,653.17 |
| 490 | $62.11124 | $30,434.51 |
| 980 | $60.72132 | $59,506.89 |

