
CS4302P-DNR | |
|---|---|
DigiKey Part Number | 598-CS4302P-DNRTR-ND - Tape & Reel (TR) 598-CS4302P-DNRCT-ND - Cut Tape (CT) 598-CS4302P-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4302P-DNR |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DAC 32 b I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4302P-DNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.14000 | $118.14 |
| 10 | $93.16600 | $931.66 |
| 25 | $86.93400 | $2,173.35 |
| 100 | $80.08400 | $8,008.40 |
| 250 | $80.00176 | $20,000.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $70.80157 | $283,206.28 |


