
CS4272K-DZZR | |
---|---|
DigiKey Part Number | 598-CS4272K-DZZRTR-ND - Tape & Reel (TR) 598-CS4272K-DZZRCT-ND - Cut Tape (CT) 598-CS4272K-DZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4272K-DZZR |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4272K-DZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 114 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.89000 | $110.89 |
10 | $101.89600 | $1,018.96 |
25 | $97.67120 | $2,441.78 |
100 | $86.05730 | $8,605.73 |
250 | $81.83364 | $20,458.41 |
500 | $76.55414 | $38,277.07 |
1,000 | $70.21863 | $70,218.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $68.72045 | $274,881.80 |