
CS4265K-CNZ | |
---|---|
DigiKey Part Number | 598-CS4265K-CNZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4265K-CNZ |
Description | IC 24-BIT 192KHZ STR CDC W/PGA & |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 104 / 104 | |
Voltage - Supply, Analog | 3.13V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.37000 | $71.37 |
10 | $55.44300 | $554.43 |
60 | $48.49200 | $2,909.52 |
120 | $46.61025 | $5,593.23 |
300 | $44.62347 | $13,387.04 |
540 | $43.59346 | $23,540.47 |
1,020 | $42.65491 | $43,508.01 |