
CS3308K-CQZR | |
---|---|
DigiKey Part Number | 598-CS3308K-CQZRTR-ND - Tape & Reel (TR) 598-CS3308K-CQZRCT-ND - Cut Tape (CT) 598-CS3308K-CQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS3308K-CQZR |
Description | IC VOLUME CONTROL 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.14000 | $231.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $156.20352 | $312,407.04 |