
CDK47L90-S-2 | |
|---|---|
DigiKey Part Number | CDK47L90-S-2-ND |
Manufacturer | |
Manufacturer Product Number | CDK47L90-S-2 |
Description | EVAL BOARD FOR CS47L90 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS47L90 - CODEC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS47L90 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,885.53000 | $9,885.53 |

