


CDB8420 | |
---|---|
DigiKey Part Number | 598-1782-ND |
Manufacturer | |
Manufacturer Product Number | CDB8420 |
Description | EVAL BOARD FOR CS8420 |
Customer Reference | |
Detailed Description | CS8420 - Sample Rate Converter Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Sample Rate Converter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CS8420 | |
Primary Attributes | Sample Rate Converter with Digital Audio Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,800.90000 | $4,800.90 |