CDB5524 | |
---|---|
DigiKey Part Number | 598-1012-ND |
Manufacturer | |
Manufacturer Product Number | CDB5524 |
Description | EVAL BOARD FOR CS5524 ADC |
Customer Reference | |
Detailed Description | CS5524 - 24 Bit 617 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 617 | |
Data Interface | Serial | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 10.1mW @ 15SPS, 5V | |
Utilized IC / Part | CS5524 | |
Contents | Board(s), Cable(s) | |
Note | - |