


CDB470XS-DC28 | |
|---|---|
DigiKey Part Number | 598-1538-ND |
Manufacturer | |
Manufacturer Product Number | CDB470XS-DC28 |
Description | EVAL BOARD FOR CS47028 |
Customer Reference | |
Detailed Description | CS47028 Crystal® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part CS47028 |
Series | Primary Attributes 2 ADCs, 8 DACs |
Packaging Box | Secondary Attributes Single-Ended |
Part Status Obsolete | Contents Board(s) |
Type Audio | Base Product Number |
Function Audio Processing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,994.00000 | $3,994.00 |

