

CDB3310 | |
---|---|
DigiKey Part Number | 598-1000-ND |
Manufacturer | |
Manufacturer Product Number | CDB3310 |
Description | EVAL BOARD FOR CS3310 |
Customer Reference | |
Detailed Description | CS3310 - Volume Control Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Volume Control | |
Embedded | No | |
Utilized IC / Part | CS3310 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |