
TRH70A180-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRH70A180-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH70A180-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 18V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.9A | |
Power (Watts) | 70 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.55000 | $232.55 |
5 | $213.85000 | $1,069.25 |
10 | $206.26100 | $2,062.61 |
25 | $196.64600 | $4,916.15 |
50 | $189.67180 | $9,483.59 |
100 | $182.94470 | $18,294.47 |
250 | $174.41600 | $43,604.00 |
500 | $140.25270 | $70,126.35 |